Ebm-Papst G1G170-AB53-80 technical specifications.
| Bearing Type | Ball |
| Material | Aluminium |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Speed | 5830RPM |
| Static Pressure | 0Pa |
| Termination | Terminals |
| Voltage Rating (AC) | 230V |
| Weight | 4.5kg |
| RoHS | Not Compliant |
Download the complete datasheet for Ebm-Papst G1G170-AB53-80 to view detailed technical specifications.
No datasheet is available for this part.