Ebm-Papst G2D160-AF02-01 technical specifications.
| Bearing Type | Ball |
| Height | 247.5mm |
| Length | 226.8mm |
| Max Operating Temperature | 104°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 335W |
| Ratings | IP44 |
| RPM | 2550RPM |
| Series | G2D160 |
| Termination | Wire Leads |
| Width | 130mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst G2D160-AF02-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.