
Centrifugal blower with 230VAC input, delivering 91.2 CFM airflow at 1650 RPM. Features a 44W power consumption, ball bearing system, and aluminium construction. Mounting is facilitated by flanges with 97mm hole spacing. Operating temperature range is -13°C to 131°C, with IP44 rating and lead wire termination.
Ebm-Papst G2E108-AA01-01 technical specifications.
| Bearing Type | Ball |
| Package/Case | 168 |
| Current Rating | 200mA |
| Depth | 159mm |
| Height | 168mm |
| Length | 115mm |
| Material | Aluminium |
| Max Operating Temperature | 131°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 44W |
| Mount | Flanges |
| Mounting Hole Spacing | 97mm |
| Noise Level | 54 dB |
| Operating Frequency | 50 Hz |
| Operating Supply Voltage | 230V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP44 |
| RoHS Compliant | Yes |
| RPM | 1650RPM |
| Series | G2E108 |
| Termination | Lead Wire |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 230V |
| Weight | 1.3kg |
| Width | 115mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst G2E108-AA01-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
