
The G2E120-AR77-A6 is a ball bearing fan from Ebm-Papst, with a depth of 115mm and a height of 184mm. It operates at a maximum temperature of 55°C and is powered by a 230V supply voltage. The fan has a weight of 1.8kg and a width of 178mm, with a mounting hole spacing of 100mm. It is not SVHC compliant.
Ebm-Papst G2E120-AR77-A6 technical specifications.
| Bearing Type | Ball |
| Depth | 115mm |
| Height | 184mm |
| Material | Aluminium |
| Max Operating Temperature | 55°C |
| Mount | External |
| Mounting Hole Spacing | 100mm |
| Noise Level | 54/54 dBA |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | No |
| Series | G2E120 |
| Termination | Terminals |
| Weight | 1.8kg |
| Width | 178mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst G2E120-AR77-A6 to view detailed technical specifications.
No datasheet is available for this part.
