Ebm-Papst G2E133-DN77-01 technical specifications.
| Bearing Type | Ball |
| Depth | 81mm |
| Height | 180mm |
| Length | 171mm |
| Max Operating Temperature | 122°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 110W |
| Mount | Flanges |
| Noise Level | 65 dB |
| Operating Frequency | 50 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP44 |
| RPM | 2100RPM |
| Series | G2E133 |
| Termination | Leads |
| Voltage Rating | 230V |
| Width | 81mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst G2E133-DN77-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
