Ebm-Papst G2E133-DN77-27 technical specifications.
| Bearing Type | Ball |
| Max Operating Temperature | 122°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 110W |
| Ratings | IP44 |
| RPM | 2100RPM |
| Series | G2E133 |
| Termination | Wire Leads |
| Width | 81mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst G2E133-DN77-27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
