Ebm-Papst G2E140-AB17-50 technical specifications.
| Airflow | 135CFM |
| Bearing Type | Ball |
| Depth | 130mm |
| Frequency | 50Hz |
| Height | 261mm |
| Material | Aluminium |
| Max Operating Temperature | 55°C |
| Mounting Hole Spacing | 115mm |
| Noise Level | 58 dBA |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | No |
| Series | G2E140 |
| Speed | 1400RPM |
| Termination | Terminals |
| Width | 226mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst G2E140-AB17-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
