Ebm-Papst G2E140-AC13-42 technical specifications.
| Airflow | 251CFM |
| Bearing Type | Ball |
| Depth | 8.9mm |
| Frequency | 60Hz |
| Height | 10.28mm |
| Lead Free | Lead Free |
| Length | 5.12mm |
| Material | Aluminium |
| Max Operating Temperature | 40°C |
| Max Power Dissipation | 115W |
| Mount | Flanges |
| Noise | 67dBA |
| Noise Level | 67 dB |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 115V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | G2E140 |
| Termination | 2 Wire Leads |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| Weight | 7.5lb |
| Width | 130mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst G2E140-AC13-42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
