Ebm-Papst G2E140-AI28-A5 technical specifications.
| Bearing Type | Ball |
| Current Rating | 700mA |
| Depth | 130mm |
| Height | 247mm |
| Material | Aluminium |
| Min Frequency | 50Hz |
| Max Operating Temperature | 45°C |
| Noise Level | 72dB |
| Operating Supply Voltage | 230V |
| Outside Diameter | 140mm |
| Power Consumption | 160W |
| Reach SVHC Compliant | No |
| Series | G2E140 |
| Termination | Terminals |
| Weight | 3.52kg |
| Width | 226mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst G2E140-AI28-A5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.