Ebm-Papst G2E140-AL30-48 technical specifications.
| Airflow | 179.5CFM |
| Bearing Type | Ball |
| Depth | 130mm |
| Height | 247mm |
| Lead Free | Lead Free |
| Length | 226mm |
| Max Power Dissipation | 130W |
| Mount | Flanges |
| Noise | 60dBA |
| Noise (dB) | 60dB |
| Noise Level | 60 dB |
| Operating Frequency | 60 Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | G2E140 |
| Termination | Leads |
| Voltage Rating | 115V |
| Weight | 6.6lb |
| Width | 130mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst G2E140-AL30-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
