
Ebm-Papst G2E140-NL33-01 technical specifications.
| Depth | 237mm |
| Height | 277mm |
| Length | 100mm |
| Mount | Flanges |
| Noise Level | N/A |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst G2E140-NL33-01 to view detailed technical specifications.
No datasheet is available for this part.
