Ebm-Papst G2E140-NS38-01 technical specifications.
| Bearing Type | Ball |
| Depth | 237mm |
| Height | 277mm |
| Length | 100mm |
| Max Power Dissipation | 115W |
| Mount | Flanges |
| Noise Level | N/A |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 230V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP44 |
| RPM | 1850RPM |
| Series | G2E140 |
| Termination | Wire Leads |
| Voltage Rating | 230V |
| Weight | 3.5lb |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst G2E140-NS38-01 to view detailed technical specifications.
No datasheet is available for this part.