
Centrifugal AC blower with ball bearing, delivering 318 CFM airflow. Features 230V operation, 69 dBA noise level, and 330W maximum power dissipation. External mounting with 3 wire leads termination. Lead-free construction and 130mm width.
Ebm-Papst G2E146-BF01-35 technical specifications.
| Airflow | 318CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Max Power Dissipation | 330W |
| Mount | External |
| Noise | 69dBA |
| Series | G2E146 |
| Termination | 3 Wire Leads |
| Weight | 8.5lb |
| Width | 130mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst G2E146-BF01-35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
