Blower; 1 Inlet; 240VAC; 146mm; Scroll; 318CFM; 295W; 2350RPM; Terminals
Checking distributor stock and pricing after the page loads.
| Bearing Type | Ball |
| Material | Aluminium |
| Max Operating Temperature | 50°C |
| Operating Supply Voltage | 230V |
| Series | G2E 146 |
| Termination | Terminals |
| Weight | 4.15kg |
| RoHS | Compliant |