AC Blower featuring a robust aluminium construction and ball bearing system for reliable operation. Delivers an impressive 318 CFM airflow at 60Hz and 115V AC supply voltage. Maximum operating temperature is 40°C with a maximum power dissipation of 295W. Noise level is rated at 69 dBA, and the unit terminates with 3 wire leads.
Ebm-Papst G2E146-BF05-29 technical specifications.
| Airflow | 318CFM |
| Bearing Type | Ball |
| Capacitance | 0.02F |
| Frequency | 60Hz |
| Lead Free | Lead Free |
| Material | Aluminium |
| Max Operating Temperature | 40°C |
| Max Power Dissipation | 295W |
| Noise | 69dBA |
| Noise Level | 69 dBA |
| Operating Supply Voltage | 115V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | G2E146 |
| Termination | 3 Wire Leads |
| Voltage Rating (AC) | 115V |
| Weight | 8.5lb |
| Width | 130mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst G2E146-BF05-29 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.