Ebm-Papst G2E146-DW07-01 technical specifications.
| Bearing Type | Ball |
| Depth | 227mm |
| Height | 248mm |
| Length | 130mm |
| Max Operating Temperature | 113°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 155W |
| Mount | Flanges |
| Noise Level | N/A |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP44 |
| RPM | 1750RPM |
| Termination | Wire Leads |
| Voltage Rating | 230V |
| Weight | 6.3lb |
| Width | 130mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst G2E146-DW07-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.