Ebm-Papst G2E160-AD03-50 technical specifications.
| Bearing Type | Ball |
| Depth | 130mm |
| Height | 261mm |
| Material | Aluminium |
| Mount | External |
| Mounting Hole Spacing | 115mm |
| Noise Level | 72dB |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | No |
| Series | G2E160 |
| Width | 226mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst G2E160-AD03-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.