
AC Blower with ball bearings, operating at 230V AC and 2100 RPM. Features a robust aluminium construction with a depth, height, and width of 130mm and 248mm respectively. Designed for thermal management, this blower offers a maximum power dissipation of 280W and operates within a temperature range of -13°C to 50°C. Mounting is facilitated by flanges with a 115mm hole spacing, and it includes wire lead termination. The unit is rated IP44 for environmental protection and has a noise level of 72dBA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst G2E160-AY47-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bearing Type | Ball |
| Current Rating | 1.23A |
| Depth | 130mm |
| Height | 248mm |
| Length | 130mm |
| Material | Aluminium |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 280W |
| Mount | Flanges |
| Mounting Hole Spacing | 115mm |
| Noise | 72dBA |
| Noise Level | N/A |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 230V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP44 |
| RPM | 2100RPM |
| Series | G2E160 |
| Speed | 2100RPM |
| Termination | Wire Leads |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 230V |
| Weight | 8.8lb |
| Width | 130mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst G2E160-AY47-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
