Ebm-Papst G2E180-EH03-17 technical specifications.
| Airflow | 235.6CFM |
| Bearing Type | Ball |
| Max Operating Temperature | 122°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 415W |
| Ratings | IP44 |
| RPM | 2150RPM |
| Series | G2E180 |
| Termination | Wire Leads |
| Width | 125mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst G2E180-EH03-17 to view detailed technical specifications.
No datasheet is available for this part.