
12V DC blower featuring ball bearings for reliable operation. Delivers 47 CFM airflow with a maximum speed of 2300 RPM. Constructed with a 127mm x 117mm x 127mm housing, it mounts via flanges with 66mm hole spacing. Maximum power consumption is 10W, operating up to 65°C, with a noise level of 52 dBA. Terminates with 2 wire leads.
Ebm-Papst G2G085-AB04-10 technical specifications.
| Airflow | 47CFM |
| Bearing Type | Ball |
| Package/Case | 127 |
| Depth | 127mm |
| Height | 117mm |
| Lead Free | Lead Free |
| Length | 117mm |
| Max Operating Temperature | 65°C |
| Max Power Dissipation | 10W |
| Mount | Flanges |
| Mounting Hole Spacing | 66mm |
| Noise | 52dBA |
| Noise (dB) | 52dB |
| Noise Level | 52 dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 10W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | G2G085 |
| Speed | 2300RPM |
| Static Pressure | 0Pa |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 2lb |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst G2G085-AB04-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.