Ebm-Papst G2G097-AA26-09 technical specifications.
| Airflow | 50CFM |
| Bearing Type | Ball |
| Height | 137mm |
| Lead Free | Lead Free |
| Length | 143mm |
| Max Power Dissipation | 17W |
| Mount | Flanges |
| Noise | 57dBA |
| Noise Level | 57 dB |
| Operating Frequency | N/R |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | G2G097 |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 2lb |
| Width | 41mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst G2G097-AA26-09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.