Ebm-Papst G3G140-AV03-02 technical specifications.
| Depth | 226.5mm |
| Height | 261.5mm |
| Length | 130mm |
| Mount | Flanges |
| Noise Level | 62.9 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | G3G140 |
| Termination | Leads |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst G3G140-AV03-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
