DC Blower Centrifugal Ball Bearing 48V 36V to 57V 118CFM
Ebm-Papst K1G133-AD43-10 technical specifications.
| Depth | 209.56mm |
| Height | 42mm |
| Length | 209.56mm |
| Mount | Flanges |
| Noise Level | N/A |
| Operating Frequency | N/R |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Terminal Block |
| Voltage Rating | 48V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst K1G133-AD43-10 to view detailed technical specifications.
No datasheet is available for this part.