Ebm-Papst K2E190-AO26-01 technical specifications.
| Mounting | Flange Mount |
| Termination Style | Lead Wire |
| Product Length (mm) | 225 |
| Product Depth (mm) | 225 |
| Product Height (mm) | 79 |
| Voltage Rating | 115V |
| Operating Frequency | 50|60Hz |
| Category | AC Blower |
| Noise Level | 68|70dB |
| Bearings | Ball |
| Max Operating Temperature | 55°C |
| Cage Code | C0574 |
| EU RoHS | Yes |
| HTS Code | 8414596560 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ebm-Papst K2E190-AO26-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.