Ebm-Papst K2E225-RA40-02 technical specifications.
| Bearing Type | Ball |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 235W |
| Ratings | IP44 |
| RPM | 2700RPM |
| Series | K2E225 |
| Termination | Rectangular |
| Weight | 7.2lb |
| Width | 112mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Ebm-Papst K2E225-RA40-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.