
The K2E250-RA50-11 is a ball bearing fan designed for operation at temperatures between -13°C and 86°C. It can dissipate a maximum power of 285W and is rated for use with a 230V supply voltage. The fan has an IP44 rating and operates at a speed of 2450RPM. It features a rectangular termination and is constructed from plastic.
Ebm-Papst K2E250-RA50-11 technical specifications.
| Bearing Type | Ball |
| Material | Plastic |
| Max Operating Temperature | 86°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 285W |
| Noise Level | 67/68 dBA |
| Operating Supply Voltage | 230V |
| Ratings | IP44 |
| RPM | 2450RPM |
| Series | K2E250 |
| Termination | Rectangular |
| Width | 108.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst K2E250-RA50-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
