
High-performance AC axial fan blower delivering 1216 CFM airflow at 3652 RPM. Features durable plastic construction, ball bearings for reliable operation, and a robust operating temperature range of -25°C to 70°C. Designed for flange mounting with rectangular termination, this fan operates at 26V DC and has a maximum power dissipation of 377W. Weighing 2.3kg, it offers efficient thermal management for demanding applications.
Ebm-Papst K3G097-AK34-43 technical specifications.
| Airflow | 1216CFM |
| Bearing Type | Ball |
| Depth | 139.5mm |
| Height | 170.5mm |
| Length | 351mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 377W |
| Mount | Flanges |
| Noise | 69dBA |
| Noise Level | N/A |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 26V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 3652RPM |
| Series | K3G097AK |
| Speed | 3652RPM |
| Termination | Rectangular |
| Voltage Rating | 26V |
| DC Rated Voltage | 26V |
| Weight | 2.3kg |
| Width | 351mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst K3G097-AK34-43 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
