Ebm-Papst K3G097-AK36-55 technical specifications.
| Length | 351mm |
| Mount | Flanges |
| Noise Level | N/A |
| Operating Frequency | N/R |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating | 13V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst K3G097-AK36-55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.