Centrifugal AC blower with ball bearing, operating at 230V (200V to 240V) and delivering 4120 RPM. Features a robust design with IP54 water resistance rating and a maximum operating temperature of 140°C. This blower offers a maximum power dissipation of 169W and dimensions of 226 x 226 x 102mm, with wire lead termination for easy integration.
Ebm-Papst K3G190-RD45-03 technical specifications.
| Bearing Type | Ball |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 169W |
| Ratings | IP54, Water Resistant |
| RPM | 4120RPM |
| Series | Green Tech RadiCal® K3G190 |
| Termination | Wire Leads |
| Width | 102mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst K3G190-RD45-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.