Ebm-Papst LZ120/1.5 technical specifications.
| Color | Black |
| Connector Type A | Power |
| Connector Type B | Free Ends |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst LZ120/1.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
