Ebm-Papst LZ120E/1.5 technical specifications.
| Color | Black |
| Connector Type A | Power |
| Connector Type B | Free Ends |
| Lead Length | 1.5m |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Voltage Rating | 230V |
| DC Rated Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst LZ120E/1.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
