Ebm-Papst LZ126 technical specifications.
| Package/Case | Axial |
| Color | Black |
| Connector Type A | Receptacle, Power |
| Lead Free | Lead Free |
| Length | 3inch |
| Material | Polyvinyl |
| Number of Conductors | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Thickness | 7.5mm |
| Weight | 1.28oz |
| Width | 15mm |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Straight, Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst LZ126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
