Ebm-Papst LZ215 technical specifications.
| Lead Free | Lead Free |
| Material | Metal |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst LZ215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.