
Metal finger guard for thermal management applications. Features a steel construction with a diameter of 78.2mm and overall dimensions of 105.5mm width, 76.2mm length, and 4.7mm thickness. This lead-free component weighs 0.48oz and is supplied in bulk packaging.
Ebm-Papst LZ22N technical specifications.
| Package/Case | Metal |
| Diameter | 78.2mm |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Material | Metal, Steel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 8000 |
| Thickness | 4.7mm |
| Weight | 0.48oz |
| Width | 105.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst LZ22N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
