Ebm-Papst LZ23-6 technical specifications.
| Package/Case | Metal |
| Height | 89mm |
| Material | Steel |
| Reach SVHC Compliant | No |
| Width | 82.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst LZ23-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.