Ebm-Papst LZ261 technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Material | Fiberglass, Plastic |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Weight | 0.032oz |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst LZ261 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.