
Metal fan guard grille, 59mm diameter, designed for 600 series fans. Constructed from durable metal, this accessory features a 59mm width and 4.7mm thickness. It is RoHS compliant and lead-free, supplied in bulk packaging.
Ebm-Papst LZ28-1 technical specifications.
| Package/Case | Metal |
| Diameter | 59mm |
| Lead Free | Lead Free |
| Length | 59mm |
| Material | Metal |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 600 |
| Thickness | 4.7mm |
| Width | 59mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst LZ28-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
