Ebm-Papst LZ28(CP) technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Height | 53mm |
| Material | Steel |
| Width | 53mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst LZ28(CP) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.