Ebm-Papst LZ32-2 technical specifications.
| Package/Case | Axial |
| Diameter | 80mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Material | Plastic, Fiberglass |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8000 |
| Thickness | 7mm |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst LZ32-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.