Ebm-Papst LZ32-7 technical specifications.
| Package/Case | Metal |
| Height | 79.8mm |
| Material | Steel |
| Reach SVHC Compliant | No |
| Width | 71.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst LZ32-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.