Ebm-Papst LZ33-1 technical specifications.
| Package/Case | Axial |
| Diameter | 127mm |
| Lead Free | Lead Free |
| Length | 127mm |
| Material | Plastic |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Thickness | 6.5mm |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst LZ33-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.