The LZ37 is a metal fan with a diameter of 162mm and a length of 162mm. It has a thickness of 6mm and is lead free. The fan is packaged in bulk with 25 units per package. It is not radiation hardened and is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst LZ37 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Diameter | 162mm |
| Lead Free | Lead Free |
| Length | 162mm |
| Material | Metal |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 6400 |
| Thickness | 6mm |
| Width | 162mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst LZ37 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.