Ebm-Papst LZ370 technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Primary Type | TEMPERATURE SENSOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Weight | 0.008oz |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst LZ370 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.