Ebm-Papst LZ38 technical specifications.
| Package/Case | Metal |
| Diameter | 162mm |
| Lead Free | Lead Free |
| Length | 162mm |
| Material | Metal, Steel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 6000 |
| Size | 172mm |
| Thickness | 6mm |
| Width | 162mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst LZ38 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.