Ebm-Papst LZ40N technical specifications.
| Approvals | UL, VDE, CE |
| Package/Case | Axial |
| Color | Black |
| Height | 132mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Material | Plastic, Fiberglass |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Weight | 2oz |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst LZ40N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.