Ebm-Papst LZ60-8 technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 119mm |
| Material | Metal |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Width | 83.82mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst LZ60-8 to view detailed technical specifications.
No datasheet is available for this part.