Ebm-Papst PFT3530 technical specifications.
| Color | White |
| Max Input Voltage | 230V |
| Mount | External |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | No |
| Width | 482.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst PFT3530 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
