Ebm-Papst PMFA120 technical specifications.
| Package/Case | Axial |
| Color | Black |
| Length | 162mm |
| Material | Plastic |
| Reach SVHC Compliant | No |
| Thickness | 18.5mm |
| Width | 136mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst PMFA120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
