Ebm-Papst PMFA20 technical specifications.
| Color | Black |
| Height | 119mm |
| Material | Plastic |
| Reach SVHC Compliant | No |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst PMFA20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.