Ebm-Papst PMFA80 technical specifications.
| Package/Case | 125 |
| Color | Black |
| Height | 80mm |
| Length | 125mm |
| Material | Plastic |
| Mount | External |
| Reach SVHC Compliant | No |
| Thickness | 17.5mm |
| Width | 105mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst PMFA80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.